There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
175 mm
500 kg
Mount
220 mm
140 x 110 mm
50 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Datasheet 2164008 Blickle 6338 BH-PO 175K Fixed wheel Wheel diameter: 175 mm Load capacity (max.): 500 kg 1 pc(s)
User & Safety Instructions 2164008 Blickle 6338 BH-PO 175K Fixed wheel Wheel diameter: 175 mm Load capacity (max.): 500 kg 1 pc(s)