• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 636217 LEZ-PO 80G Sheet metal swivel wheel Wheel diameter: 80 mm Load capacity (max.): 150 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 150 kg
  • Material wheel body: High-quality polyamide 6
  • Material run lining: Plastic
  • Colour: Carpet, natural-white
  • Colour wheel body: Natural white
  • Temperature resistance up to 80 °C
  • Temperature resistance min -25 oC
  • Coating hardness 70 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting method: Pin
  • Associated standard writer: LEZ-PO 80G-FI
  • Associated wheel: PO 80/12G
Product type

Sheet metal swivel wheel

Wheel Ø

80 mm

Load capacity (max.)

150 kg

Total height

102 mm

Wheel width

32 mm

Bearing type

Plain bearing

Material

Plastic

Factory colour

Natural white

Content

1 pc(s)

Weight

0.574 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3052607 Blickle 636217 LEZ-PO 80G Sheet metal swivel wheel Wheel diameter: 80 mm Load capacity (max.): 150 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3052607 Blickle 636217 LEZ-PO 80G Sheet metal swivel wheel Wheel diameter: 80 mm Load capacity (max.): 150 kg 1 pc(s)

Description

Steel sheet swivel castor with pin,
Wheels of Polyamid

Housing: Series LEZ

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• Steel insertion pins and center bolts are screwed together and secured


Wheel: Series PO

• High-quality polyamide 6, unbreakable, hardness 70 shore D, color natural white


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?