There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
160 mm
400 kg
Mount
195 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Grey
1 pc(s)
105 x 75-80 mm
Datasheet 2166395 Blickle 646935 L-ALTH 160K-FI-AS Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2166395 Blickle 646935 L-ALTH 160K-FI-AS Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)