Swivel wheel with brake
200 mm
3000 kg
Mount
255 mm
175 x 140 mm
55 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
140 x 105 mm
Datasheet 2173543 Blickle 647826 LS-GSPO 200K-35-ST-RI4 Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 3000 kg 1 pc(
User & Safety Instructions 2173543 Blickle 647826 LS-GSPO 200K-35-ST-RI4 Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 3000 kg 1 pc(