There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
75 mm
300 kg
Mount
118 mm
100 x 85 mm
32 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2168709 Blickle 657361 LH-SPO 75K-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2168709 Blickle 657361 LH-SPO 75K-FI Swivel wheel with brake Wheel diameter: 75 mm Load capacity (max.): 300 kg 1 pc(s)