There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
250 kg
Mount
150 mm
100 x 85 mm
37 mm
Ball bearing
Solid rubber
Blue
1 pc(s)
80 x 60 mm
Datasheet 2164846 Blickle 674341 B-POEV 125KA-SB Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2164846 Blickle 674341 B-POEV 125KA-SB Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)