Swivel wheel with brake
455 mm
1415 kg
Mount
518 mm
200 x 160 mm
120 mm
Ball bearing
Solid rubber
Black
1 pc(s)
160 x 120 mm
Datasheet 2173826 Blickle 678771 LS-VLE 460K-RI4 Swivel wheel with brake Wheel diameter: 455 mm Load capacity (max.): 1415 kg 1 pc(s)
User & Safety Instructions 2173826 Blickle 678771 LS-VLE 460K-RI4 Swivel wheel with brake Wheel diameter: 455 mm Load capacity (max.): 1415 kg 1 pc(s)