• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 6890 SPO 75/15K Plastic caster Wheel diameter: 75 mm Load capacity (max.): 300 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plastic caster

Wheel Ø

75 mm

Load capacity (max.)

300 kg

Axle hole diameter

15 mm

Wheel width

32 mm

Bearing type

Ball bearing

Material

Polyamide

Content

1 pc(s)

Material (details)

High quality polyamide

Type

Ball bearing

Tyre width

32 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 889945 Blickle 6890 SPO 75/15K Plastic caster Wheel diameter: 75 mm Load capacity (max.): 300 kg 1 pc(s)

Description

Heavy load wheels made of polyamide

Wheel:

• High-quality polyamide 6, unbreakable, hardness 70 shore D.
• Very robust, heavy design
• Very low roll and swivel resistance
• Smooth running on smooth floors
• very abrasion-resistant
• Colour natural-white

Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +80 ° C, reduced load capacity at over +35 °C.

This text is machine translated.

Features

  • Made from high-quality polyamide
  • Extremely robust
  • Colour Natural white
  • High wear resistance
  • Low rolling resistance
  • Smooth run on even surfaces
  • Shock and impact resistant
  • Corrosion-proof
  • High chemical resistance to alcohol, salts, grease and certain acids and bases in diluted concentration
  • With ball bearing
  • Centre bore diameter: 15 mm
  • Hub length: 35 mm

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)