Spring-loaded swivel wheel
200 mm
800 kg
Mount
265 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
105 x 75-80 mm
Datasheet 2173412 Blickle 689679 LSFN-GST 200K Spring-loaded swivel wheel Wheel diameter: 200 mm Load capacity (max.): 800 kg 1 pc(s)
User & Safety Instructions 2173412 Blickle 689679 LSFN-GST 200K Spring-loaded swivel wheel Wheel diameter: 200 mm Load capacity (max.): 800 kg 1 pc(s)