There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
220 kg
Mount
155 mm
100 x 85 mm
35 mm
Ball bearing
Polyamide 6
White
1 pc(s)
80 x 60 mm
Datasheet 2164395 Blickle 710509 BK-POW 125KF-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 220 kg 1 pc(s)
User & Safety Instructions 2164395 Blickle 710509 BK-POW 125KF-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 220 kg 1 pc(s)