Swivel wheel with brake
150 mm
135 kg
Mount
190 mm
140 x 110 mm
40 mm
Roller bearing
Solid rubber
Grey
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2184056 Blickle 730465 LE-VPP 150R-ST-SG-FA Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 135 kg 1 pc(s)
User & Safety Instructions 2184056 Blickle 730465 LE-VPP 150R-ST-SG-FA Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 135 kg 1 pc(s)