There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
160 mm
400 kg
Mount
195 mm
140 x 110 mm
45 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
105 x 75-80 mm
Datasheet 2164951 Blickle 739247 B-POTH 160K Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2164951 Blickle 739247 B-POTH 160K Fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)