There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
200 kg
Mount
125 mm
100 x 85 mm
35 mm
Ball bearing
Polyamide 6
White
1 pc(s)
80 x 60 mm
Datasheet 2164960 Blickle 739733 B-POW 100KF Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2164960 Blickle 739733 B-POW 100KF Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)