There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
120 kg
Mount
102 mm
100 x 85 mm
32 mm
Plain bearing
Polypropylene
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2166846 Blickle 740078 LE-PPN 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2166846 Blickle 740078 LE-PPN 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 120 kg 1 pc(s)