Swivel wheel with brake
200 mm
300 kg
Mount
235 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2166750 Blickle 740249 LE-POEV 200KA-ST-FA Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2166750 Blickle 740249 LE-POEV 200KA-ST-FA Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 300 kg 1 pc(s)