There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
200 mm
750 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Blue
1 pc(s)
105 x 75-80 mm
Datasheet 2167838 Blickle 741827 LH-ALBS 200K-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 750 kg 1 pc(s)
User & Safety Instructions 2167838 Blickle 741827 LH-ALBS 200K-FI Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 750 kg 1 pc(s)