There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
320 kg
Mount
130 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Blue
1 pc(s)
80 x 60 mm
Datasheet 2164181 Blickle 741972 BK-ALBS 100K-1 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 320 kg 1 pc(s)
User & Safety Instructions 2164181 Blickle 741972 BK-ALBS 100K-1 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 320 kg 1 pc(s)