Spring-loaded swivel wheel
160 mm
750 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Grey
1 pc(s)
105 x 75-80 mm
Datasheet 2168069 Blickle 742114 LHF-ALTH 160K-AS Spring-loaded swivel wheel Wheel diameter: 160 mm Load capacity (max.): 750 kg 1 pc(s)
User & Safety Instructions 2168069 Blickle 742114 LHF-ALTH 160K-AS Spring-loaded swivel wheel Wheel diameter: 160 mm Load capacity (max.): 750 kg 1 pc(s)