There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
200 mm
900 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Brown
1 pc(s)
105 x 75-80 mm
Datasheet 2163949 Blickle 742257 BH-GB 200K Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 900 kg 1 pc(s)
User & Safety Instructions 2163949 Blickle 742257 BH-GB 200K Fixed wheel Wheel diameter: 200 mm Load capacity (max.): 900 kg 1 pc(s)