There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
200 mm
1600 kg
Mount
255 mm
175 x 140 mm
80 mm
Ball bearing
Polyurethane elastomer
Brown
1 pc(s)
140 x 105 mm
Datasheet 2173484 Blickle 742331 LS-GB 202K-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 1600 kg 1 pc(s)
User & Safety Instructions 2173484 Blickle 742331 LS-GB 202K-ST Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 1600 kg 1 pc(s)