There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
370 kg
Mount
165 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Blue
1 pc(s)
80 x 60 mm
Datasheet 2167819 Blickle 743722 LH-ALBS 125K-1-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 370 kg 1 pc(s)
User & Safety Instructions 2167819 Blickle 743722 LH-ALBS 125K-1-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 370 kg 1 pc(s)