There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
370 kg
Mount
165 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Blue
1 pc(s)
80 x 60 mm
Datasheet 2163839 Blickle 744111 BH-ALBS 125K-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 370 kg 1 pc(s)
User & Safety Instructions 2163839 Blickle 744111 BH-ALBS 125K-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 370 kg 1 pc(s)