1/3
Sheet metal swivel wheel
175 mm
300 kg
213 mm
140 x 110 mm
50 mm
Plain bearing
Plastic
Natural white
1 pc(s)
2.576 kg
not relevant
Datasheet 3051689 Blickle 749577 LE-PO 175G-FI-FA Sheet metal swivel wheel Wheel diameter: 175 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 3051689 Blickle 749577 LE-PO 175G-FI-FA Sheet metal swivel wheel Wheel diameter: 175 mm Load capacity (max.): 300 kg 1 pc(s)