1/3
Sheet metal swivel wheel
100 mm
200 kg
130 mm
100 x 85 mm
32 mm
Ball bearing
Rubber
Black
1 pc(s)
1.291 kg
Datasheet 3055417 Blickle 750311 LK-POEV 100KA-1-ST-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s
User & Safety Instructions 3055417 Blickle 750311 LK-POEV 100KA-1-ST-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s