Swivel wheel with brake
200 mm
350 kg
Mount
245 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2170930 Blickle 750471 LK-RD 200K-FI-FA Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2170930 Blickle 750471 LK-RD 200K-FI-FA Swivel wheel with brake Wheel diameter: 200 mm Load capacity (max.): 350 kg 1 pc(s)