• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 750922 LKRA-VPA 80K-11-FI-FA-E15 Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 80 kg 1 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

80 mm

Load capacity (max.)

80 kg

Features

Expander

Total height

111 mm

Size

57 mm

Wheel width

25 mm

Bearing type

Ball bearing

Material

Solid rubber

Factory colour

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2185526 Blickle 750922 LKRA-VPA 80K-11-FI-FA-E15 Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 80 kg 1 pc(

User & Safety Instructions

User & Safety Instructions 2185526 Blickle 750922 LKRA-VPA 80K-11-FI-FA-E15 Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 80 kg 1 pc(

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)