• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 751087 LRA-TPA 100G-FI-ELS-E05 Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 60 kg 1 pc(s

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

100 mm

Load capacity (max.)

60 kg

Features

Expander

Total height

124 mm

Size

43 mm

Wheel width

25 mm

Bearing type

Plain bearing

Material

Thermoplastic elastomer (TPE)

Factory colour

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2186415 Blickle 751087 LRA-TPA 100G-FI-ELS-E05 Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 60 kg 1 pc(s

User & Safety Instructions

User & Safety Instructions 2186415 Blickle 751087 LRA-TPA 100G-FI-ELS-E05 Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 60 kg 1 pc(s

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)