Swivel wheel with brake
160 mm
400 kg
Mount
195 mm
140 x 110 mm
45 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2172421 Blickle 751980 L-POTH 160K-CS11 Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2172421 Blickle 751980 L-POTH 160K-CS11 Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)