Swivel wheel with brake
50 mm
50 kg
Mount
71 mm
60 x 60 mm
19 mm
Plain bearing
Thermoplastic elastomer (TPE)
Grey
1 pc(s)
38 x 38/48 x 48 mm
not relevant
Datasheet 2172500 Blickle 753564 LPXA-TPA 50G-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 pc(s)
User & Safety Instructions 2172500 Blickle 753564 LPXA-TPA 50G-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 pc(s)