There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
280 kg
Mount
120 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
Datasheet 2168728 Blickle 753969 LH-VSTH 80K-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 280 kg 1 pc(s)
User & Safety Instructions 2168728 Blickle 753969 LH-VSTH 80K-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 280 kg 1 pc(s)