There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
450 kg
Mount
170 mm
140 x 110 mm
54 mm
Ball bearing
Polyurethane elastomer
Blue
1 pc(s)
105 x 75-80 mm
Datasheet 2163841 Blickle 754027 BH-ALBS 127K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 450 kg 1 pc(s)
User & Safety Instructions 2163841 Blickle 754027 BH-ALBS 127K Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 450 kg 1 pc(s)