There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
65 mm
650 kg
Mount
97 mm
100 x 85 mm
40 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
80 x 60 mm
Datasheet 2163957 Blickle 754049 BH-GSPO 65K Fixed wheel Wheel diameter: 65 mm Load capacity (max.): 650 kg 1 pc(s)
User & Safety Instructions 2163957 Blickle 754049 BH-GSPO 65K Fixed wheel Wheel diameter: 65 mm Load capacity (max.): 650 kg 1 pc(s)