There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
350 kg
Mount
130 mm
100 x 85 mm
37 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2164561 Blickle 754139 BKX-SPO 100G-1 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2164561 Blickle 754139 BKX-SPO 100G-1 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)