There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
125 mm
350 kg
Mount
155 mm
100 x 85 mm
40 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2164563 Blickle 754141 BKX-SPO 125G-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2164563 Blickle 754141 BKX-SPO 125G-1 Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 350 kg 1 pc(s)