There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
80 mm
350 kg
Mount
110 mm
100 x 85 mm
37 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2164573 Blickle 754146 BKX-SPO 80XK Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2164573 Blickle 754146 BKX-SPO 80XK Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 350 kg 1 pc(s)