Spring-loaded fixed wheel
125 mm
300 kg
Mount
225 mm
140 x 110 mm
50 mm
Ball bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
Datasheet 2183583 Blickle 754162 BPFE-ALEV 127K Spring-loaded fixed wheel Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2183583 Blickle 754162 BPFE-ALEV 127K Spring-loaded fixed wheel Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)