There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
80 mm
150 kg
Mount
102 mm
100 x 85 mm
32 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
80 x 60 mm
Datasheet 2164705 Blickle 754191 B-PATH 80KF Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2164705 Blickle 754191 B-PATH 80KF Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 150 kg 1 pc(s)