Fixed wheel
500 mm
7500 kg
Mount
630 mm
400 x 300 mm
150 mm
Ball bearing
Polyurethane elastomer
Brown
1 pc(s)
340 x 240 mm
Datasheet 2183685 Blickle 754229 BS-GB 504K Fixed wheel Wheel diameter: 500 mm Load capacity (max.): 7500 kg 1 pc(s)
User & Safety Instructions 2183685 Blickle 754229 BS-GB 504K Fixed wheel Wheel diameter: 500 mm Load capacity (max.): 7500 kg 1 pc(s)