There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Double swivel wheel
60 mm
630 kg
Mount
92 mm
100 x 85 mm
32 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
80 x 60 mm
Datasheet 2168038 Blickle 754586 LHD-GSPO 60K Double swivel wheel Wheel diameter: 60 mm Load capacity (max.): 630 kg 1 pc(s)
User & Safety Instructions 2168038 Blickle 754586 LHD-GSPO 60K Double swivel wheel Wheel diameter: 60 mm Load capacity (max.): 630 kg 1 pc(s)