Swivel wheel with brake
125 mm
300 kg
Mount
155 mm
100 x 85 mm
40 mm
Plain bearing
Thermoplastic
Dark grey
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2168762 Blickle 754690 LIK-POHI 125G-1-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2168762 Blickle 754690 LIK-POHI 125G-1-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)