• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 754726 LIR-POHI 125HK-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

125 mm

Load capacity (max.)

150 kg

Features

Rear opening

Total height

150 mm

Size

70 mm

Wheel width

40 mm

Bearing type

Ball bearing

Material

Thermoplastic

Factory colour

Dark grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2184394 Blickle 754726 LIR-POHI 125HK-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2184394 Blickle 754726 LIR-POHI 125HK-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)