There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
150 mm
500 kg
Mount
197 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Blue
1 pc(s)
105 x 75-80 mm
Datasheet 2168892 Blickle 754764 LK-ALBS 150K-FI Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 500 kg 1 pc(s)
User & Safety Instructions 2168892 Blickle 754764 LK-ALBS 150K-FI Swivel wheel with brake Wheel diameter: 150 mm Load capacity (max.): 500 kg 1 pc(s)