There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
230 kg
Mount
110 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
80 x 60 mm
Datasheet 2169024 Blickle 754776 LK-ALST 82K-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 230 kg 1 pc(s)
User & Safety Instructions 2169024 Blickle 754776 LK-ALST 82K-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 230 kg 1 pc(s)