There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
200 kg
Mount
110 mm
100 x 85 mm
30 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
Datasheet 2169092 Blickle 754777 LK-ALTH 80K-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2169092 Blickle 754777 LK-ALTH 80K-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 200 kg 1 pc(s)