There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
50 mm
150 kg
Mount
73 mm
90 x 66 mm
32 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
75 x 45/61 x 51 mm
Datasheet 2169138 Blickle 754794 LKPA-GSPO 50K Swivel wheel Wheel diameter: 50 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2169138 Blickle 754794 LKPA-GSPO 50K Swivel wheel Wheel diameter: 50 mm Load capacity (max.): 150 kg 1 pc(s)