Swivel wheel with brake
160 mm
600 kg
Mount
202 mm
140 x 110 mm
50 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2171380 Blickle 754875 LK-SPO 160K-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions 2171380 Blickle 754875 LK-SPO 160K-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 600 kg 1 pc(s)