There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
350 kg
Mount
130 mm
100 x 85 mm
37 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2171476 Blickle 754908 LKX-SPO 100XK-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2171476 Blickle 754908 LKX-SPO 100XK-1-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)