There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
350 kg
Mount
110 mm
100 x 85 mm
37 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2171503 Blickle 754918 LKX-SPO 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2171503 Blickle 754918 LKX-SPO 80G-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 350 kg 1 pc(s)