There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
50 mm
75 kg
Mount
71 mm
60 x 60 mm
18 mm
Plain bearing
Polyamide 6
Natural white
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2172495 Blickle 754978 LPXA-PO 50G-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 75 kg 1 pc(s)
User & Safety Instructions 2172495 Blickle 754978 LPXA-PO 50G-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 75 kg 1 pc(s)