There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
50 mm
40 kg
Mount
71 mm
60 x 60 mm
18 mm
Plain bearing
Solid rubber
Grey
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2172515 Blickle 754988 LPXA-VPA 50G-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 40 kg 1 pc(s)
User & Safety Instructions 2172515 Blickle 754988 LPXA-VPA 50G-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 40 kg 1 pc(s)